-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 6 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT910-1, HVSON-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA58632BS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58632BS
NXP Semiconductors
2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 6 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT910-1, HVSON-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT910-1, HVSON-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.2X.24,32 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SA58632BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58632BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58632BS,118 | SA58632 - 2 x 2.2 W BTL audio amplifier QFN 20-Pin | NXP Semiconductors | SA58632BS vs SA58632BS,118 |