Part Details for SA58603D by Philips Semiconductors
Overview of SA58603D by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for SA58603D
SA58603D CAD Models
SA58603D Part Data Attributes:
|
SA58603D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58603D
Philips Semiconductors
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 | |
Wideband | NO |