Part Details for SA58601D by Philips Semiconductors
Overview of SA58601D by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SA58601D
SA58601D CAD Models
SA58601D Part Data Attributes:
|
SA58601D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58601D
Philips Semiconductors
Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | NO |