Datasheets
SA571DR2G by:

Compandor, SO-16 WB, 1000-REEL

Part Details for SA571DR2G by onsemi

Overview of SA571DR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Entertainment and Gaming

Price & Stock for SA571DR2G

Part # Distributor Description Stock Price Buy
DISTI # 71J7713
Newark Ic,compander,bipolar,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi SA571DR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8440
  • 3,000 $0.8070
  • 6,000 $0.7530
  • 12,000 $0.6990
  • 18,000 $0.6720
  • 30,000 $0.6620
$0.6620 / $0.8440 Buy Now
DISTI # 79Y9444
Newark Compandor, 2-Ch, 0.4W, Wsoic-16, Output Power:-, Amplifier Class:-, No. Of Channels:2 Channel, Supply Voltage Range:6V To 18V, Amplifier Case Style:Wsoic, No. Of Pins:16Pins, Load Impedance:600Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi SA571DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.6600
  • 10 $1.5000
  • 25 $1.4100
  • 50 $1.2700
  • 100 $1.1300
  • 250 $0.9880
  • 500 $0.9600
$0.9600 / $1.6600 Buy Now
DISTI # SA571DR2GOSCT-ND
DigiKey IC COMPANDOR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 698
In Stock
  • 1 $1.6000
  • 10 $1.4390
  • 25 $1.3576
  • 100 $1.0860
  • 250 $0.9502
  • 500 $0.9231
  • 1,000 $0.7330
  • 2,000 $0.7059
  • 5,000 $0.6787
  • 10,000 $0.6720
$0.6720 / $1.6000 Buy Now
DISTI # SA571DR2G
Avnet Americas Compandor 16-Pin SOIC W T/R - Tape and Reel (Alt: SA571DR2G) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2000 Partner Stock
  • 223 $3.3300
  • 230 $3.2400
  • 450 $3.1500
  • 1,200 $3.0600
  • 2,300 $2.9700
  • 12,000 $2.8800
  • 23,000 $2.7900
$2.7900 / $3.3300 Buy Now
DISTI # SA571DR2G
Avnet Americas Compandor 16-Pin SOIC W T/R - Tape and Reel (Alt: SA571DR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7956
  • 2,000 $0.7741
  • 4,000 $0.7526
  • 6,000 $0.7311
  • 8,000 $0.7096
  • 10,000 $0.6881
  • 100,000 $0.6666
$0.6666 / $0.7956 Buy Now
DISTI # 863-SA571DR2G
Mouser Electronics Audio Amplifiers Dual Gain Compandor Industrial Temp RoHS: Compliant 0
Order Now
Future Electronics SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.7600
  • 2,000 $0.7450
  • 3,000 $0.7250
$0.7250 / $0.7600 Buy Now
Rochester Electronics SA571 - Compander, 2 Func, 0.02MHz Band Width, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 1765
  • 1 $0.7840
  • 25 $0.7683
  • 100 $0.7370
  • 500 $0.7056
  • 1,000 $0.6664
$0.6664 / $0.7840 Buy Now
DISTI # SA571DR2G
Avnet Americas Compandor 16-Pin SOIC W T/R - Tape and Reel (Alt: SA571DR2G) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2000 Partner Stock
  • 223 $3.3300
  • 230 $3.2400
  • 450 $3.1500
  • 1,200 $3.0600
  • 2,300 $2.9700
  • 12,000 $2.8800
  • 23,000 $2.7900
$2.7900 / $3.3300 Buy Now
DISTI # SA571DR2G
Avnet Americas Compandor 16-Pin SOIC W T/R - Tape and Reel (Alt: SA571DR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7956
  • 2,000 $0.7741
  • 4,000 $0.7526
  • 6,000 $0.7311
  • 8,000 $0.7096
  • 10,000 $0.6881
  • 100,000 $0.6666
$0.6666 / $0.7956 Buy Now
DISTI # SA571DR2G
Avnet Silica Compandor 16-Pin SOIC W T/R (Alt: SA571DR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Silica - 0
Buy Now
Chip1Cloud IC COMPANDOR DUAL GAIN 16-SOIC 560
RFQ
DISTI # SA571DR2G
EBV Elektronik Compandor 16-Pin SOIC W T/R (Alt: SA571DR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 2531410RL
element14 Asia-Pacific COMPANDOR, 2-CH, 0.4W, WSOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $1.4583
  • 100 $1.0216
  • 500 $0.9920
  • 1,000 $0.9772
  • 2,000 $0.9550
  • 3,000 $0.9327
$0.9327 / $1.4583 Buy Now
DISTI # 2531410
element14 Asia-Pacific COMPANDOR, 2-CH, 0.4W, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.7174
  • 10 $1.4583
  • 100 $1.0216
  • 500 $0.9920
  • 1,000 $0.9772
  • 2,000 $0.9550
  • 3,000 $0.9327
$0.9327 / $1.7174 Buy Now
DISTI # 2531410
Farnell COMPANDOR, 2-CH, 0.4W, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape 0
  • 1 $1.8110
  • 10 $1.3583
  • 100 $0.9470
  • 500 $0.9206
  • 1,000 $0.7307
  • 2,000 $0.7206
  • 3,000 $0.7093
$0.7093 / $1.8110 Buy Now
DISTI # 2531410RL
Farnell COMPANDOR, 2-CH, 0.4W, WSOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 10 $1.3583
  • 100 $0.9470
  • 500 $0.9206
  • 1,000 $0.7307
  • 2,000 $0.7206
  • 3,000 $0.7093
$0.7093 / $1.3583 Buy Now
Flip Electronics Stock, ship today 2000
  • 1 $2.2500
$2.2500 RFQ

Part Details for SA571DR2G

SA571DR2G CAD Models

SA571DR2G Part Data Attributes:

SA571DR2G onsemi
Buy Now Datasheet
Compare Parts:
SA571DR2G onsemi Compandor, SO-16 WB, 1000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SO-16 WB
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code 751G-03
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type COMPANDER
Bandwidth-Nom 0.02 MHz
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 4.8 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 6 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for SA571DR2G

This table gives cross-reference parts and alternative options found for SA571DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA571DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA571D Compandor, SO-16 WB, 47-TUBE onsemi SA571DR2G vs SA571D
SA571DR2 Compandor, SO-16 WB, 1000-REEL onsemi SA571DR2G vs SA571DR2
Part Number Description Manufacturer Compare
SA571DR2 Compandor, SO-16 WB, 1000-REEL onsemi SA571DR2G vs SA571DR2
SA571D Compandor, SO-16 WB, 47-TUBE onsemi SA571DR2G vs SA571D

SA571DR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA571DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA571DR2G by onsemi

  • Please alert me when SA571DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA571DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA571DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA571DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA571DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA571DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: