Part Details for SA56004EDP by Philips Semiconductors
Overview of SA56004EDP by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA56004EDP
SA56004EDP CAD Models
SA56004EDP Part Data Attributes
|
SA56004EDP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004EDP
Philips Semiconductors
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C |