Part Details for SA56004EDP,118 by NXP Semiconductors
Overview of SA56004EDP,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56004EDP,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6916
|
Newark | Temp Sensor, Digital, -40 To 125Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Nxp SA56004EDP,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.7550 / $1.3700 | Buy Now |
DISTI #
70R8708
|
Newark | Smbus-Compatible, 8-Pin, Remote/Local Digital Temperature Sensor With Overtemperature Alarms/ Reel Rohs Compliant: Yes |Nxp SA56004EDP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7170 | Buy Now |
DISTI #
568-3338-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14400 In Stock |
|
$0.5208 / $1.1800 | Buy Now |
DISTI #
SA56004EDP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: SA56004EDP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |
DISTI #
771-SA56004EDP118
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR RoHS: Compliant | 27512 |
|
$0.5560 / $1.4200 | Buy Now |
|
Future Electronics | SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 64 |
|
$0.7560 / $1.2600 | Buy Now |
DISTI #
SA56004EDP,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: SA56004EDP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |
DISTI #
SA56004EDP.118
|
TME | IC: temperature converter, -40÷125°C, 3÷3.6V, TSSOP8, SMD, 500uA Min Qty: 1 | 0 |
|
$0.5320 / $0.8030 | RFQ |
DISTI #
SA56004EDP,118
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R (Alt: SA56004EDP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |