Part Details for SA56004BD by Philips Semiconductors
Overview of SA56004BD by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA56004BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$9.0592 / $11.6476 | Buy Now |
Part Details for SA56004BD
SA56004BD CAD Models
SA56004BD Part Data Attributes:
|
SA56004BD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004BD
Philips Semiconductors
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |