Part Details for SA56004ADP by NXP Semiconductors
Overview of SA56004ADP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA56004ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1 Degrees Celcious accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with over temperature alarms | 200000 |
|
RFQ |
Part Details for SA56004ADP
SA56004ADP CAD Models
SA56004ADP Part Data Attributes:
|
SA56004ADP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004ADP
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SA56004ADP
This table gives cross-reference parts and alternative options found for SA56004ADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56004ADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004DD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004DD,118 |
SA56004DDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004DDP,118 |
SA56004BD-T | +/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C | NXP Semiconductors | SA56004ADP vs SA56004BD-T |
SA56004FD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004FD,118 |
SA56004ETK,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SON 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004ETK,118 |
SA56004DDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | SA56004ADP vs SA56004DDP |
SA56004GD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004ADP vs SA56004GD |
SA56004ED,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004ED,112 |
SA56004BDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004BDP,118 |
SA56004GDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004ADP vs SA56004GDP,118 |