-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA56-21YWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7471 | Buy Now |
DISTI #
604-SA56-21YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant | 1734 |
|
$0.7110 / $1.9700 | Buy Now |
DISTI #
SA56-21YWA
|
TTI | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999040
|
Sager | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA56-21YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |
This table gives cross-reference parts and alternative options found for SA56-21YWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56-21YWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC56-21SRWA |
SC-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC-56-11GWA |
SC56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SA56-21YWA vs SC56-21HWA |
SA56-21GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SA56-21GWA |
SC56-11YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC56-11YWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SA56-21SRWA |
SC56-11HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SA56-21YWA vs SC56-11HWA |
SC56-21EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC56-21EWA |
SC56-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC56-11SRWA |
SC-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21YWA vs SC-56-11EWA |