Part Details for SA56-21SYKWA by Kingbright
Overview of SA56-21SYKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56-21SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA56-21SYKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA56-21SYKWA
|
Mouser Electronics | LED Displays & Accessories .56"SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$0.6600 / $1.8300 | Order Now |
DISTI #
000000000004087966
|
Sager | LED Displays & Accessories .56SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA56-21SYKWA
SA56-21SYKWA CAD Models
SA56-21SYKWA Part Data Attributes
|
SA56-21SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA56-21SYKWA
This table gives cross-reference parts and alternative options found for SA56-21SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56-21SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC05-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SC05-11SYKWA |
SA39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SA39-12SYKWA |
SC04-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SC04-12SYKWA |
SC18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SC18-11SYKWA |
SC39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SC39-12SYKWA |
SA36-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SA36-11SYKWA |
SA52-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SA52-11SYKWA |
DC03-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 7.62mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs DC03-11SYKWA |
SC39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SC39-11SYKWA |
SA23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SYKWA vs SA23-12SYKWA |