Part Details for SA56-21EWA by Kingbright
Overview of SA56-21EWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56-21EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1696-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7184 / $1.9800 | Buy Now |
DISTI #
604-SA56-21EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant | 1000 |
|
$0.8130 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Orange, DIP Package | 32 |
|
$1.0290 / $1.7150 | Buy Now |
DISTI #
SA56-21EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999037
|
Sager | LED Displays & Accessories Single Red 625nm Common Anode | 0 |
|
Buy Now |
Part Details for SA56-21EWA
SA56-21EWA CAD Models
SA56-21EWA Part Data Attributes:
|
SA56-21EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |