Part Details for SA56-21CGKWA by Kingbright
Overview of SA56-21CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SA56-21CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA56-21CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA56-21CGKWA
|
Mouser Electronics | LED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$0.5860 / $1.8300 | Order Now |
DISTI #
000000000004087964
|
Sager | LED Displays & Accessories .56 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA56-21CGKWA
SA56-21CGKWA CAD Models
SA56-21CGKWA Part Data Attributes
|
SA56-21CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |