Part Details for SA56-11YWA by Kingbright
Overview of SA56-11YWA by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56-11YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2817
|
Newark | Led Display, 0.56", Yellow, Ca, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:4.7Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA56-11YWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.9080 / $2.2000 | Buy Now |
DISTI #
754-1695-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1175 In Stock |
|
$0.7184 / $1.9800 | Buy Now |
DISTI #
604-SA56-11YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant | 400 |
|
$0.8130 / $1.9800 | Buy Now |
DISTI #
SA56-11YWA
|
TTI | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999036
|
Sager | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SA56-11YWA
|
Avnet Abacus | KINSA56-11YWA (Alt: SA56-11YWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA56-11YWA
SA56-11YWA CAD Models
SA56-11YWA Part Data Attributes:
|
SA56-11YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-11YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |