-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA556N by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33546-5-ND
|
DigiKey | IC OSC TIMER DUAL 100KHZ 14-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
437 In Stock |
|
$0.2402 / $0.5500 | Buy Now |
DISTI #
595-SA556N
|
Mouser Electronics | Timers & Support Products Dual Precision RoHS: Compliant | 8836 |
|
$0.2300 / $0.5500 | Buy Now |
DISTI #
J56:1989_00100390
|
Arrow Electronics | Standard Timer Dual -40°C 85°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2422 | Europe - 725 |
|
$0.2211 / $0.3306 | Buy Now |
DISTI #
V99:2348_07315756
|
Arrow Electronics | Standard Timer Dual -40°C 85°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2422 | Americas - 535 |
|
$0.2211 / $0.5011 | Buy Now |
DISTI #
86310963
|
Verical | Standard Timer Dual -40°C 85°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2422 | Americas - 535 |
|
$0.2211 / $0.3306 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 40 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | IC,TIMER,BIPOLAR,DIP,14PIN,PLASTIC | 32 |
|
$0.6250 / $1.2500 | Buy Now |
|
Rochester Electronics | SA556 - Dual Precision Timer, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 172 |
|
$0.2019 / $0.2375 | Buy Now |
DISTI #
SA556N
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 500kHz Min Qty: 3 | 782 |
|
$0.4300 / $0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA556N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SA556N
Texas Instruments
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SA556N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE556-1F/883B | NXP Semiconductors | Check for Price | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, DIP-14, Analog Waveform Generation Function | SA556N vs SE556-1F/883B |
SE556-1F/883B | Signetics | Check for Price | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | SA556N vs SE556-1F/883B |
NE556N | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP14, | SA556N vs NE556N |
LM556J-MIL | National Semiconductor Corporation | Check for Price | 2 Func, BIPolar, CDIP14 | SA556N vs LM556J-MIL |
SE556-1F | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | SA556N vs SE556-1F |
SE556-1F/883 | Philips Semiconductors | Check for Price | DUAL PULSE, 0.5MHz, TIMER, CDIP14, DIP-14 | SA556N vs SE556-1F/883 |
SE556CN | NXP Semiconductors | Check for Price | IC DUAL PULSE, TIMER, PDIP14, Analog Waveform Generation Function | SA556N vs SE556CN |
SE556F | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | SA556N vs SE556F |