Part Details for SA555S-13 by Diodes Incorporated
Overview of SA555S-13 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA555S-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6909
|
Newark | Precision Timer, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. SA555S-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$0.1830 / $0.5420 | Buy Now |
DISTI #
31-SA555S-13CT-ND
|
DigiKey | IC OSC SINGLE TIMER 500KHZ 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4877 In Stock |
|
$0.1104 / $0.5000 | Buy Now |
DISTI #
SA555S-13
|
Avnet Americas | Standard Timer Single 8-Pin SO T/R - Tape and Reel (Alt: SA555S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
621-SA555S-13
|
Mouser Electronics | Timers & Support Products Timers SO-8 T&R 2.5K Timers SO-8 T&R 2.5K RoHS: Compliant | 6014 |
|
$0.1050 / $0.5000 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0928 / $0.1020 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0928 / $0.1020 | Buy Now |
DISTI #
SA555S-13
|
Avnet Americas | Standard Timer Single 8-Pin SO T/R - Tape and Reel (Alt: SA555S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
SA555S-13
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 500kHz Min Qty: 1 | 1276 |
|
$0.1320 / $0.4820 | Buy Now |
|
Ameya Holding Limited | 555 Type, Timer/Oscillator (Single) | 2500 |
|
RFQ | |
DISTI #
SA555S-13
|
Avnet Americas | Standard Timer Single 8-Pin SO T/R - Tape and Reel (Alt: SA555S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |