Part Details for SA5511 by Kodenshi Sensing
Results Overview of SA5511 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5511 Information
SA5511 by Kodenshi Sensing is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SA5511
SA5511 CAD Models
SA5511 Part Data Attributes
|
SA5511
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SA5511
Kodenshi Sensing
SINGLE COLOR LED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 40 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 40 deg |
Alternate Parts for SA5511
This table gives cross-reference parts and alternative options found for SA5511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5511 | Kodenshi Corporation | Check for Price | Single Color LED, Diffused, | SA5511 vs SA5511 |