Part Details for SA54AHE3/73 by Vishay Intertechnologies
Overview of SA54AHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA54AHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA54AHE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 54V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA54AHE3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA54AHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 54V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1670 / $0.1880 | Order Now |
DISTI #
SA54AHE3/73
|
TTI | ESD Suppressors / TVS Diodes 500W 54V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |