Part Details for SA5219D by Philips Semiconductors
Overview of SA5219D by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA5219D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4456 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | RF Amplifier, 16 Pin, Plastic, SOP | 3 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | RF Amplifier, 16 Pin, Plastic, SOP | 484 |
|
$17.0478 / $21.9972 | Buy Now |
DISTI #
SMC-SA5219D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 8 |
|
RFQ |
Part Details for SA5219D
SA5219D CAD Models
SA5219D Part Data Attributes:
|
SA5219D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA5219D
Philips Semiconductors
RF/Microwave Amplifier, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |