There are no models available for this part yet.
Overview of SA5000 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BI-12-33SA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BM-12-33SA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BIR83-33SA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SA5000 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-SA5000-ND
|
DigiKey | FLOW SENSOR, PNP/NPN, SWITCHING Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$423.5000 | Buy Now | |
Neutron USA | Flow sensor, 4-digit display, 4wire DC 2 PNP/NPN, Ana Iout, 45 mm probe, R: L/G: 3/100m/s, M12 Conn | 6 |
|
$715.4700 | Buy Now |