Datasheets
SA50-120-3R3-15T-D-H by: Microchip Technology Inc

DC-DC Regulated Power Supply Module

Part Details for SA50-120-3R3-15T-D-H by Microchip Technology Inc

Overview of SA50-120-3R3-15T-D-H by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
7MBV4153SA50 Renesas Electronics Corporation 128*64 FLOW THRU SRAM MOD
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SA50-120-3R3-15T-D-H

Part # Distributor Description Stock Price Buy
DISTI # SA50-120-3R3-15T-D-H
Microchip Technology Inc TOP ASSY, SA50-120-3R3-15T-D-H, Projected EOL: 2049-01-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $18,034.0100
  • 25 $15,681.7500
  • 50 $15,211.3000
  • 100 $14,897.6600
  • 250 $14,740.8500
$14,740.8500 / $18,034.0100 Buy Now

Part Details for SA50-120-3R3-15T-D-H

SA50-120-3R3-15T-D-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA50-120-3R3-15T-D-H Part Data Attributes

SA50-120-3R3-15T-D-H Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SA50-120-3R3-15T-D-H Microchip Technology Inc DC-DC Regulated Power Supply Module
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
Additional Feature ADDITIONAL +/-15V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 86%
Input Voltage-Max 158 V
Input Voltage-Min 86 V
Input Voltage-Nom 120 V
JESD-30 Code R-XDFM-P12
Length 77.47 mm
Line Regulation-Max 0.00033%
Load Regulation-Max 1.5151%
Number of Functions 1
Number of Outputs 3
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A
Output Voltage-Max 3.33 V
Output Voltage-Min 3.27 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 12.7 mm
Surface Mount NO
Terminal Form PIN/PEG
Terminal Pitch 5.08 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Total Power Output-Max 43.2 W
Trim/Adjustable Output NO
Warm-up Time 0.01 s
Width 63.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA50-120-3R3-15T-D-H by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA50-120-3R3-15T-D-H by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SA50-120-3R3-15T-D-H would you like to use for your alert(s)?
  • Please alert me when SA50-120-3R3-15T-D-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA50-120-3R3-15T-D-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA50-120-3R3-15T-D-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA50-120-3R3-15T-D-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA50-120-3R3-15T-D-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA50-120-3R3-15T-D-H by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: