-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7647
|
Newark | Tvs Diode, 500W, 5V, Bidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, Rohs Compliant: Yes |Littelfuse SA5.0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5803 |
|
$0.1610 / $0.4800 | Buy Now |
DISTI #
SA5.0CALFCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7133 In Stock |
|
$0.1365 / $0.4900 | Buy Now |
DISTI #
576-SA5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA5.0CA Bi-Directional RoHS: Compliant | 2854 |
|
$0.1410 / $0.4900 | Buy Now |
DISTI #
V72:2272_06460713
|
Arrow Electronics | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2335 |
|
$0.1296 / $0.1684 | Buy Now |
|
Future Electronics | SA Series 5 V 500 W Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | SA Series 5 V 500 W Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Future Electronics | SA Series 5 V 500 W Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
DISTI #
58872879
|
Verical | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 190 Package Multiple: 1 | Americas - 4131 |
|
$0.1613 / $0.1650 | Buy Now |
DISTI #
73171502
|
Verical | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 350 Package Multiple: 1 Date Code: 2301 | Americas - 3920 |
|
$0.2028 / $0.2241 | Buy Now |
DISTI #
54233250
|
Verical | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 46 Package Multiple: 1 Date Code: 2105 | Americas - 2335 |
|
$0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA5.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA5.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SA5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SA5.0CA vs SA5.0CA |