Part Details for SA4F75A-20 by Fairview Microwave Inc
Overview of SA4F75A-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4F75A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3842
|
Newark | 20 Db Fixed Attenuator 75 Ohm F Male (Plug) To 75 Ohm F Female (Jack) Up To 3 Ghz Rated To 0.25 Watts, Brass Tri-Metal Body, 1.3 Vswr Rohs Compliant: Yes |Fairview Microwave SA4F75A-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$30.6500 / $38.5300 | Buy Now |
DISTI #
5328-SA4F75A-20-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE F 1.3 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.9400 | Buy Now |
DISTI #
74900171
|
RS | 20 dB Fixed Attenuator 75 Ohm F Male (Plug) to 75 Ohm F Female (Jack) Up to 3 G | Fairview Microwave SA4F75A-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 / $27.2900 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator 75 Ohm F Male (Plug) to 75 Ohm F Female (Jack) Up to 3 GHz Rated to 0.25 Watts, Brass Tri-Metal Body, 1.3 VSWR | 0 |
|
$23.5300 / $30.9000 | Buy Now |
DISTI #
77728078
|
Verical | 20 dB Fixed Attenuator 75 Ohm F Male To 75 Ohm F Female Up To 3 GHz Rated To 0.25 Watts Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$21.4500 / $27.1500 | Buy Now |
DISTI #
SA4F75A-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 75 Ohm, Power Maximum: 0.25 Watt, VSWR Maximum: 1.3:1, Attenuation: 20 dB, Connector Series 1: F, Connector Gender 1: Male, Connector Series 2: F, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 20 dB Fixed Attenuator 75 Ohm F Male (Plug) to 75 Ohm F Female (Jack) Up to 3 GHz Rated to 0.25 Watts, Brass Tri-Metal Body, 1.3 VSWR, RF coaxial fixed attenuator SA4F75A-20 from Fairview Microwave is manufactured with a F input. This coax F attenuator is 75 Ohm and an in-line RF attenuator design. Our 75 Ohm F to F attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview F attenuator has a male gender in and a female gender out. SA4F75A-20 F male to F female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with F connectors is built with brass body material and tri-metal plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial F 20 dB fixed attenuator maximum power rating is 0.25 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 31 |
|
$23.3500 / $27.1500 | Buy Now |