Part Details for SA43-11SRWA by Kingbright
Overview of SA43-11SRWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA43-11SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999019
|
Sager | LED Displays & Accessories Single Red 640nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA43-11SRWA
|
Avnet Abacus | KINSA43-11SRWA (Alt: SA43-11SRWA) RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Abacus - 0 |
|
Buy Now | |
DISTI #
2217939
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$1.0935 / $1.7140 | Buy Now |
Part Details for SA43-11SRWA
SA43-11SRWA CAD Models
SA43-11SRWA Part Data Attributes:
|
SA43-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA43-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10.92mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |