Part Details for SA40A-E3/54 by Vishay Intertechnologies
Results Overview of SA40A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA40A-E3/54 Information
SA40A-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA40A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1364
|
Newark | Transient Suppressor Diode, single, unidirectional,40V V(Rwm),do-15 |Vishay SA40A-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
SA40A-E3/54
|
Avnet Americas | 500W,40V,5%,UNIIDIR,AXIAL TVS - Tape and Reel (Alt: SA40A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 / $0.1284 | Buy Now |
DISTI #
625-SA40A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 40V Unidirect RoHS: Compliant | 1570 |
|
$0.1300 / $0.5000 | Buy Now |
|
Future Electronics | 500 W 40V Uni-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.1220 / $0.1270 | Buy Now |
|
Future Electronics | 500 W 40V Uni-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
SA40A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 40V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1520 | Buy Now |
DISTI #
SA40A-E3/54
|
TME | Diode: TVS, 500W, 44.4÷49.1V, 7.8A, unidirectional, DO15, reel,tape Min Qty: 3 | 0 |
|
$0.1420 / $0.2430 | RFQ |
DISTI #
SA40A-E3/54
|
EBV Elektronik | 500W40V5UNIIDIRAXIAL TVS (Alt: SA40A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SA40A-E3/54
SA40A-E3/54 CAD Models
SA40A-E3/54 Part Data Attributes
|
SA40A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA40A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |