Part Details for SA4/0-5 by Panduit Corp
Overview of SA4/0-5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4/0-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1001
|
Newark | Terminal, Butt Splice, 4/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Sa Series, Wire Size Awg Min:-, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SA4/0-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9000 | Buy Now |
DISTI #
298-15797-ND
|
DigiKey | CONN SPLICE 4/0AWG CRIMP PAN-LUG Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SA4/0-5
|
Avnet Americas | Splice Terminal (4/0)AWG 69.85mm 22.35mm Tin - Bulk (Alt: SA4/0-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,645.7300 | Buy Now |
DISTI #
71264119
|
RS | Aluminum splice, type SA, tin plated, 4/0 AWG. | Panduit SA4/0-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5700 | RFQ |
DISTI #
PANSA4/0-5
|
Heilind Electronics | ALUMINUM COMPRESSION SPLI TIN PLATED, | Americas - 0 in Stock |
|
$21.9065 / $28.0403 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (4/0)AWG 69.85mm 22.35mm Tin RoHS: Compliant |
16 In Stock |
|
$26.4600 / $29.3200 | Buy Now |
DISTI #
67226078
|
Verical | Splice Terminal (4/0)AWG Aluminum 69.85mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 15 |
|
$32.0727 / $36.7880 | Buy Now |
DISTI #
000000000000632730
|
Sager | Terminals ALUM COMPR Splice Tin Plated Min Qty: 1 | 0 |
|
$16.7500 / $21.8800 | Buy Now |
|
Master Electronics | Splice Terminal (4/0)AWG 69.85mm 22.35mm Tin RoHS: Compliant |
16 In Stock |
|
$26.4600 / $29.3200 | Buy Now |
Part Details for SA4/0-5
SA4/0-5 CAD Models
SA4/0-5 Part Data Attributes
|
SA4/0-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SA4/0-5
Panduit Corp
Wire Terminal, 107.26mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 107.26 mm2 | |
Wire Gauge | 0 AWG |