Part Details for SA3S5W-06 by Fairview Microwave Inc
Overview of SA3S5W-06 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3S5W-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3819
|
Newark | 6 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 3 Ghz Rated To 5 Watts, Aluminum Body, 1.2 Vswr Rohs Compliant: Yes |Fairview Microwave SA3S5W-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$25.8000 / $32.4400 | Buy Now |
DISTI #
5328-SA3S5W-06-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA 1.2 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.9500 | Buy Now |
DISTI #
74900251
|
RS | 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 3 GHz Rated to | Fairview Microwave SA3S5W-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3600 / $22.9800 | RFQ |
|
Onlinecomponents.com | 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 3 GHz Rated to 5 Watts, Aluminum Body, 1.2 VSWR | 0 |
|
$19.8200 / $26.0200 | Buy Now |
DISTI #
77726186
|
Verical | 6 dB Fixed Attenuator SMA Male To SMA Female Up To 3 GHz Rated To 5 Watts Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$18.0600 / $22.8600 | Buy Now |
DISTI #
SA3S5W-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.2:1, Attenuation: 6 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Aluminum. 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 3 GHz Rated to 5 Watts, Aluminum Body, 1.2 VSWR, RF coaxial fixed attenuator SA3S5W-06 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA3S5W-06 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMA connectors is built with aluminum body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 6 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 45 |
|
$19.6600 / $22.8600 | Buy Now |