Part Details for SA3N300-40 by Fairview Microwave Inc
Overview of SA3N300-40 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3N300-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0492
|
Newark | 40 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 3 Ghz Rated To 300 Watts, Heatsink Paint Body, 1.45 Vswr Rohs Compliant: Yes |Fairview Microwave SA3N300-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,944.9600 / $2,179.4600 | Buy Now |
DISTI #
5328-SA3N300-40-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.45 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,020.1300 | Buy Now |
DISTI #
74900298
|
RS | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 30 | Fairview Microwave SA3N300-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,099.9900 | RFQ |
|
Onlinecomponents.com | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 300 Watts, Heatsink Paint Body, 1.45 VSWR | 0 |
|
$1,812.0300 / $1,915.0900 | Buy Now |
DISTI #
77728091
|
Verical | 40 dB Fixed Attenuator N Male To N Female Up To 3 GHz Rated To 300 Watts Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,672.0000 / $2,090.0000 | Buy Now |
DISTI #
SA3N300-40
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 300 Watt, VSWR Maximum: 1.45:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink, Body Plating: Paint. 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 300 Watts, Heatsink Paint Body, 1.45 VSWR, RF coaxial fixed attenuator SA3N300-40 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a male gender in and a female gender out. SA3N300-40 N male to N female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and paint plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 40 dB fixed attenuator maximum power rating is 300 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,922.8000 / $2,090.0000 | Buy Now |