Part Details for SA3LAC-P16PFH2-9200 by ODU-USA Inc
Overview of SA3LAC-P16PFH2-9200 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9200MA-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9200MA(S)-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9200MA-XXX-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for SA3LAC-P16PFH2-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4681
|
Newark | Circular Conn, Plug, 16Pos, Crimp, Product Range:Mini-Snap Iec Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa SA3LAC-P16PFH2-9200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$96.7000 | Buy Now |
DISTI #
SA3LAC-P16PFH2-920
|
Avnet Americas | Circular Connector, Mini-Snap IEC Series, Cable Mount Plug, 16 Contacts, Crimp Pin, Push-Pull - Bulk (Alt: SA3LAC-P16PFH2-920) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.9600 | Buy Now |