Part Details for SA3DFM300W-50 by Fairview Microwave Inc
Overview of SA3DFM300W-50 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3DFM300W-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3732
|
Newark | 50 Db Fixed Attenuator 7/16 Female (Jack) To 7/16 Male (Plug) Directional Up To 3 Ghz Rated To 300 Watts, Heatsink Body, 1.4 Vswr |Fairview Microwave SA3DFM300W-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,591.3300 / $1,783.1900 | Buy Now |
DISTI #
5328-SA3DFM300W-50-ND
|
DigiKey | FXD ATTN JACK-PLUG 7/16 DIN 1.4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,652.8300 | Buy Now |
DISTI #
74900334
|
RS | 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Male (Plug) Directional Up to | Fairview Microwave SA3DFM300W-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,718.1700 | RFQ |
|
Onlinecomponents.com | 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Male (Plug) Directional Up to 3 GHz Rated to 300 Watts, Heatsink Body, 1.4 VSWR RoHS: Compliant | 0 |
|
$1,482.5700 / $1,566.9000 | Buy Now |
DISTI #
SA3DFM300W-50
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 300 Watt, VSWR Maximum: 1.4:1, Attenuation: 50 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Body Material: Black Aluminum Heatsink. 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Male (Plug) Directional Up to 3 GHz Rated to 300 Watts, Heatsink Body, 1.4 VSWR, RF coaxial fixed attenuator SA3DFM300W-50 from Fairview Microwave is manufactured with a 7/16 DIN input. This coax 7/16 DIN attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 7/16 DIN to 7/16 DIN attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview 7/16 DIN attenuator has a female gender in and a male gender out. SA3DFM300W-50 7/16 DIN female to 7/16 DIN male attenuator is rated for a maximum RF attenuation value of 50 dB. Our 50 dB fixed attenuator with 7/16 DIN connectors is built with black aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 7/16 DIN 50 dB fixed attenuator maximum power rating is 300 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,573.2000 / $1,710.0000 | Buy Now |