-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0589
|
Newark | Display, Led, 0.39", Red, Anode, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:4.1Mcd, No. Of Digits/Alpha:1, Character Size:9.9Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA39-11EWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$1.1000 / $2.4500 | Buy Now |
DISTI #
754-1689-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
617 In Stock |
|
$0.8055 / $2.2200 | Buy Now |
DISTI #
604-SA39-11EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant | 454 |
|
$0.9120 / $2.2100 | Buy Now |
DISTI #
SA39-11EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 39 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SA39-11EWA
|
TME | Display: LED, 7-segment, 9.9mm, 0.39", No.char: 1, red, 1.2÷4.1mcd Min Qty: 1 | 0 |
|
$0.7700 / $1.3500 | RFQ |
DISTI #
000000000000999001
|
Sager | LED Displays & Accessories Single Red 625nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA39-11EWA
|
Avnet Abacus | KINSA39-11EWA (Alt: SA39-11EWA) RoHS: Compliant Min Qty: 390 Package Multiple: 39 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2314227
|
element14 Asia-Pacific | DISPLAY, LED, 0.39", RED, ANODE RoHS: Compliant Min Qty: 5 Container: Each | 736 |
|
$1.0565 / $2.4308 | Buy Now |
DISTI #
2314227
|
Farnell | DISPLAY, LED, 0.39", RED, ANODE RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 736 |
|
$1.1800 / $2.1273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA39-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA39-11EWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |