-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9535
|
Newark | Tvs Diode, 500W, 36V, Unidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:40V, rohs Compliant: Yes |Littelfuse SA36A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2195 |
|
$0.1510 / $0.4480 | Buy Now |
DISTI #
SA36ACT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9625 In Stock |
|
$0.1279 / $0.4400 | Buy Now |
DISTI #
576-SA36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA36A Uni-Directional RoHS: Compliant | 0 |
|
$0.1240 / $0.4400 | Order Now |
DISTI #
71336796
|
RS | 500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse SA36A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 / $0.4400 | RFQ |
|
Future Electronics | SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
|
Future Electronics | SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 45 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-204AC | 36 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
SA36A
|
TTI | ESD Suppressors / TVS Diodes SA36A Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1200 | Buy Now |
|
Chip1Cloud | TVS DIODE 36VWM 58.1VC DO204AC | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SA36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA36AHE3/54 | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA36A vs SA36AHE3/54 |
SA36A/73-E3 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A vs SA36A/73-E3 |
SA36T | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA36A vs SA36T |
SA36A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A vs SA36A-E3/54 |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA36A vs SA36A |
SA36A-E3/73 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA36A vs SA36A-E3/73 |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA36A vs SA36A |
SA36A-E3/54 | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA36A vs SA36A-E3/54 |
SA36AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A vs SA36AHE3/54 |