Part Details for SA36A by Lite-On Semiconductor Corporation
Overview of SA36A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA36A
SA36A CAD Models
SA36A Part Data Attributes:
|
SA36A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SA36A
Lite-On Semiconductor Corporation
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 255 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA36A
This table gives cross-reference parts and alternative options found for SA36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | SA36A vs SA36A |
SA36A-B | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA36A vs SA36A-B |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Central Semiconductor Corp | SA36A vs SA36A |
SA36A | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | SA36A vs SA36A |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SA36A vs SA36A |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA36A vs SA36A |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA36A vs SA36A |
SA36A-T | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA36A vs SA36A-T |
SA36A | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA36A vs SA36A |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA36A vs SA36A |