Part Details for SA36A-E3/73 by Vishay Intertechnologies
Overview of SA36A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA36A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA36A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA36A-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA36A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 36V Unidirect RoHS: Compliant | 0 |
|
$0.1590 / $0.1830 | Order Now |
DISTI #
SA36A-E3/73
|
TME | Diode: TVS, 500W, 40÷44.2V, 8.6A, unidirectional, DO15, Ammo Pack Min Qty: 3 | 0 |
|
$0.1500 / $0.2580 | RFQ |
Part Details for SA36A-E3/73
SA36A-E3/73 CAD Models
SA36A-E3/73 Part Data Attributes
|
SA36A-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA36A-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA36A-E3/73
This table gives cross-reference parts and alternative options found for SA36A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA36A-E3/73 vs SA36A |
SA36A-E3/54 | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA36A-E3/73 vs SA36A-E3/54 |
SA36AG | Transient Suppressor, | Taiwan Semiconductor | SA36A-E3/73 vs SA36AG |
SA36AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A-E3/73 vs SA36AHE3/54 |
SA36A/73-E3 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A-E3/73 vs SA36A/73-E3 |
SA36T | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA36A-E3/73 vs SA36T |
SSA36 | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA36A-E3/73 vs SSA36 |
SA36A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA36A-E3/73 vs SA36A-E3/54 |
SA36A | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA36A-E3/73 vs SA36A |
SA36AHE3/54 | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA36A-E3/73 vs SA36AHE3/54 |