-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9.14mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0586
|
Newark | Display, Led, 0.36", Red, Anode, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:2.1Mcd, No. Of Digits/Alpha:1, Character Size:9.14Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA36-11EWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $1.3400 | Buy Now |
DISTI #
754-1686-5-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6 In Stock |
|
$0.7423 / $2.0500 | Buy Now |
DISTI #
604-SA36-11EWA
|
Mouser Electronics | LED Displays & Accessories .36' 1 DIGIT RED RoHS: Compliant | 0 |
|
$0.7350 / $2.0200 | Order Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9.14MM | 27 |
|
$1.1026 / $1.3783 | Buy Now |
DISTI #
SA36-11EWA
|
TTI | LED Displays & Accessories .36' 1 DIGIT RED RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SA36-11EWA
|
TME | Display: LED, 7-segment, 9.14mm, 0.36", No.char: 1, red, 0.8÷1.9mcd Min Qty: 1 | 1418 |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
000000000000998997
|
Sager | LED Displays & Accessories .36' 1 DIGIT RED | 0 |
|
Buy Now | |
DISTI #
SA36-11EWA
|
Avnet Abacus | KINSA36-11EWA (Alt: SA36-11EWA) RoHS: Compliant Min Qty: 360 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 360 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA36-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA36-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 9.14mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |