Part Details for SA3350/1 by Bulgin
Overview of SA3350/1 by Bulgin
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SA3350/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4288
|
Newark | Circular Contact, Pin, 24-20Awg, Solder, Product Range:400 Series Buccaneer, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Buccaneer 400 Series Circular Connectorsrohs Compliant: Yes |Bulgin Limited SA3350/1 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 38 |
|
$11.1700 / $17.5700 | Buy Now |
DISTI #
708-1092-ND
|
DigiKey | CONTACT PIN 20-24AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2790 In Stock |
|
$11.3602 / $17.4100 | Buy Now |
DISTI #
157-SA3350/1
|
Mouser Electronics | Standard Circular Contacts SOLDER PIN 2&3P AWG 1 = 1 PKT of 10/pcs RoHS: Compliant | 186 |
|
$11.1100 / $15.7000 | Buy Now |
DISTI #
V99:2348_20350759
|
Arrow Electronics | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 | Americas - 100 |
|
$9.5030 / $12.2360 | Buy Now |
DISTI #
70098916
|
RS | Contacts Solder Pin 2 and 3 Pole, Contact Pack Series | Bulgin SA3350/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 70 |
|
$11.5300 / $16.0100 | Buy Now |
|
Onlinecomponents.com | Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Pin - Solder - 20 AWG - 24 AWG. RoHS: Compliant |
2476 In Stock |
|
$10.6500 / $15.1900 | Buy Now |
DISTI #
77835443
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1731 | Americas - 2205 |
|
$13.2658 / $19.5747 | Buy Now |
DISTI #
77685971
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1329 |
|
$1.6818 / $1.7619 | Buy Now |
DISTI #
77309948
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 438 |
|
$11.0725 / $14.2748 | Buy Now |
DISTI #
16974782
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 216 |
|
$11.2100 / $13.9300 | Buy Now |