Part Details for SA33 by Pulse Electronics Corporation
Overview of SA33 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6121SA33M | Renesas Electronics Corporation | 128KB CACHE MODULE | |
7MP6122SA33M | Renesas Electronics Corporation | 256KB CACHE MODULE | |
7MPV6122SA33M | Renesas Electronics Corporation | 256KB CACHE MODULE |
Part Details for SA33
SA33 CAD Models
SA33 Part Data Attributes
|
SA33
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA33
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO |