Part Details for SA324330F25GLT by CTS Corporation
Overview of SA324330F25GLT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SA324330F25GLT
SA324330F25GLT CAD Models
SA324330F25GLT Part Data Attributes
|
SA324330F25GLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA324330F25GLT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA324330F25GLT
This table gives cross-reference parts and alternative options found for SA324330F25GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA324330F25GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F25L033M0000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | SA324330F25GLT vs 407F25L033M0000 |
407F29L033M0000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | SA324330F25GLT vs 407F29L033M0000 |
406C25L33M00000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | SA324330F25GLT vs 406C25L33M00000 |
406D25L33M00000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | SA324330F25GLT vs 406D25L33M00000 |
SA324330F25HLT | Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | SA324330F25GLT vs SA324330F25HLT |