Part Details for SA3241 by Bulgin
Overview of SA3241 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SA3241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9211
|
Newark | Circular Insert, Plug, 4Pos, Pa, Screw, Product Range:Buccaneer Mini Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Screw, Contact Plating:Nickel Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited SA3241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $16.5500 | Buy Now |
DISTI #
48F2474
|
Newark | Circular Connector Insert, Pin, 4 Position, Cable, Product Range:Mini Buccaneer Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Screw, Contact Plating:Gold Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited SA3241 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 / $9.5500 | Buy Now |
DISTI #
708-1249-ND
|
DigiKey | CONN MALE INSERT 4P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
70 In Stock |
|
$8.5250 / $10.6500 | Buy Now |
DISTI #
177-SA3241
|
Mouser Electronics | Standard Circular Connector 4 POLE PLUG INSERT RoHS: Compliant | 178 |
|
$8.5200 / $10.3500 | Buy Now |
DISTI #
70098994
|
RS | Male Connector Insert 4 Way for use with Mini Buccaneer Connector | Bulgin SA3241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 46 |
|
$8.5400 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
154 In Stock |
|
$8.2600 / $10.6000 | Buy Now |
DISTI #
77323473
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 417 |
|
$5.2174 / $7.3333 | Buy Now |
DISTI #
28956120
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 166 |
|
$0.1305 | Buy Now |
DISTI #
51562462
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1803 | Americas - 150 |
|
$9.9811 / $12.8485 | Buy Now |
DISTI #
SA3241
|
TME | Connector: circular, contact insert, male, PIN: 4, Mini Buccaneer Min Qty: 1 | 0 |
|
$8.6600 / $10.8300 | RFQ |
Part Details for SA3241
SA3241 CAD Models
SA3241 Part Data Attributes
|
SA3241
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SA3241
Bulgin
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |