Part Details for SA3150 by Bulgin
Overview of SA3150 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA3150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9621
|
Newark | Insertion Tool, Mini Buccaneer Connector, For Use With:Mini Buccaneer Circular Contacts, Product Range:- Rohs Compliant: Na |Bulgin Limited SA3150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$38.5700 / $54.9200 | Buy Now |
DISTI #
708-1262-ND
|
DigiKey | TOOL INSERTION FOR CONTACTS Min Qty: 1 Lead time: 22 Weeks Container: Box |
97 In Stock |
|
$42.8822 / $51.0300 | Buy Now |
DISTI #
157-SA3150
|
Mouser Electronics | Extraction, Removal & Insertion Tools CONTACT INSERT TOOL RoHS: Compliant | 69 |
|
$41.8000 / $49.3600 | Buy Now |
DISTI #
70098955
|
RS | Contact, 20-24 AWG, UL Listed, UL Recognized | Bulgin SA3150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 99 |
|
$44.8600 / $50.4100 | Buy Now |
|
Onlinecomponents.com | Contact Insertion Tool To Load Contacts Into Inserts RoHS: Compliant |
70 In Stock |
|
$39.1000 / $51.4500 | Buy Now |
DISTI #
54483621
|
Verical | Application Tools, Contact Insertion Tool Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 67 |
|
$47.4118 / $60.5294 | Buy Now |
DISTI #
77311848
|
Verical | Application Tools, Contact Insertion Tool Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$38.1500 / $42.2380 | Buy Now |
DISTI #
SA3150
|
Avnet Abacus | Insertion Tool for Mini Buccaneer Circular Contacts (Alt: SA3150) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact Insertion Tool To Load Contacts Into Inserts RoHS: Compliant |
70 In Stock |
|
$39.1000 / $51.4500 | Buy Now |