Part Details for SA3149 by Bulgin
Overview of SA3149 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SA3149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7699
|
Newark | Circular Contact, Skt, 24-20Awg, Crimp, Product Range:Buccaneer Mini Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3149 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 99 |
|
$5.7500 / $6.7000 | Buy Now |
DISTI #
78AK8500
|
Newark | Circular Contact, Skt, 24-20Awg, Crimp Rohs Compliant: Yes |Bulgin Limited SA3149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9600 | Buy Now |
DISTI #
708-1265-ND
|
DigiKey | CONTACT SOCKET 20-24AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
174 In Stock |
|
$5.5625 / $9.3400 | Buy Now |
DISTI #
157-SA3149
|
Mouser Electronics | Standard Circular Contacts CRIMP SKT INSERTS 1 = 1 PKT of 10/pcs RoHS: Compliant | 100 |
|
$5.5600 / $9.3400 | Buy Now |
DISTI #
70098954
|
RS | Circular Cable Connector 5 A 380 VAC lt 5 Milliohms -20 to degC Crimp | Bulgin SA3149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 0 |
|
$5.6500 / $9.4200 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
249 In Stock |
|
$5.3600 / $9.1500 | Buy Now |
DISTI #
77312363
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 300 |
|
$6.3768 / $7.5224 | Buy Now |
DISTI #
60259108
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2127 | Americas - 175 |
|
$8.0210 / $11.8950 | Buy Now |
DISTI #
19082519
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 74 |
|
$6.3500 / $7.3700 | Buy Now |
|
Quest Components | 4 |
|
$5.0008 / $6.0009 | Buy Now |