Part Details for SA30CA by Taiwan Semiconductor
Overview of SA30CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA30CATR-ND
|
DigiKey | TVS DIODE 30VWM 64.3VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1283 | Buy Now |
DISTI #
SA30CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA30CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-SA30CAR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 35.1V, 5%, Bidirectional, TVS RoHS: Compliant | 3500 |
|
$0.1020 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1055 | Buy Now |
DISTI #
SA30CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA30CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
2677625
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1178 / $0.2238 | Buy Now |
Part Details for SA30CA
SA30CA CAD Models
SA30CA Part Data Attributes:
|
SA30CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA30CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA30CA
This table gives cross-reference parts and alternative options found for SA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA30CAE3/TR12 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA30CA vs SA30CAE3/TR12 |
SA30CA/TR12 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA30CA vs SA30CA/TR12 |
TGL41-36AC | Trans Voltage Suppressor Diode, 500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SA30CA vs TGL41-36AC |
SA30CA | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | MERITEK Electronics Corporation | SA30CA vs SA30CA |
SA30CAHE3/54 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA30CA vs SA30CAHE3/54 |
TGL41-36CAE3 | Trans Voltage Suppressor Diode, 500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | Microsemi Corporation | SA30CA vs TGL41-36CAE3 |
SA30CAE3/TR8 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA30CA vs SA30CAE3/TR8 |
SA30CARLG | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, GREEN, PLASTIC, CASE 59-09, 2 PIN | onsemi | SA30CA vs SA30CARLG |
SA30CA/TR8 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA30CA vs SA30CA/TR8 |
TGL41-36CA | Trans Voltage Suppressor Diode, 500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | SA30CA vs TGL41-36CA |