Part Details for SA30CA by Sensitron Semiconductors
Overview of SA30CA by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA30CA
SA30CA CAD Models
SA30CA Part Data Attributes:
|
SA30CA
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA30CA
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA30CA
This table gives cross-reference parts and alternative options found for SA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC160A | Transient Suppressor, | Vishay Semiconductors | SA30CA vs 1.5SMC160A |
1SMC15AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN | Motorola Mobility LLC | SA30CA vs 1SMC15AT3 |
JAN1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | SA30CA vs JAN1N5556 |
SMCJ150 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SA30CA vs SMCJ150 |
P4KE47CA-T3 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA30CA vs P4KE47CA-T3 |
1N6380RL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | SA30CA vs 1N6380RL4 |
SMCJ150A-GT3 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SA30CA vs SMCJ150A-GT3 |
SA30C | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA30CA vs SA30C |
SA30 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA30CA vs SA30 |
JAN1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | SA30CA vs JAN1N6054A |