Part Details for SA30CA by SPC Multicomp
Overview of SA30CA by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9565531
|
element14 Asia-Pacific | DIODE, TVS, 30V, 500W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1626 / $0.3009 | Buy Now |
DISTI #
3226373
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0968 / $0.3844 | Buy Now |
DISTI #
3226373
|
Farnell | TVS DIODE, 500W, 30V, BIDIR, DO-15 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$0.0917 / $0.3662 | Buy Now |
DISTI #
9565531
|
Farnell | DIODE, TVS, 30V, 500W RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.6069 / $0.9066 | Buy Now |
Part Details for SA30CA
SA30CA CAD Models
SA30CA Part Data Attributes:
|
SA30CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SA30CA
SPC Multicomp
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA30CA
This table gives cross-reference parts and alternative options found for SA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA30CA | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA30CA vs SA30CA |
SA30CA-13 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA30CA vs SA30CA-13 |