-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4676
|
Newark | Tvs Diode, 500W, 30V, Bidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:33.3V, rohs Compliant: Yes |Littelfuse SA30CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2174 |
|
$0.1670 / $0.4990 | Buy Now |
DISTI #
SA30CALFCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9683 In Stock |
|
$0.1415 / $0.4900 | Buy Now |
DISTI #
576-SA30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA30CA Bi-Directional RoHS: Compliant | 17168 |
|
$0.1410 / $0.3700 | Buy Now |
DISTI #
V72:2272_06460681
|
Arrow Electronics | TVS Diode Single Bi-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2305 Container: Cut Strips | Americas - 934 |
|
$0.1239 / $0.2313 | Buy Now |
|
Future Electronics | SA Series 48.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Future Electronics | SA Series 48.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
66711372
|
Verical | TVS Diode Single Bi-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 48 Package Multiple: 1 Date Code: 2305 | Americas - 934 |
|
$0.1239 / $0.2117 | Buy Now |
DISTI #
SA30CA
|
TTI | ESD Suppressors / TVS Diodes SA30CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1860 | Buy Now |
DISTI #
2762992
|
element14 Asia-Pacific | TVS DIODE, 500W, 30V, BIDIR, DO-204AC RoHS: Compliant Min Qty: 5 Container: Each | 2174 |
|
$0.1708 / $0.4977 | Buy Now |
DISTI #
2762992
|
Farnell | TVS DIODE, 500W, 30V, BIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2174 |
|
$0.1696 / $0.4521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA30CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA30CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA30CA+ | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | SPC Multicomp | SA30CA vs SA30CA+ |