Part Details for SA30CA by Concord Semiconductor Corp
Overview of SA30CA by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for SA30CA
SA30CA CAD Models
SA30CA Part Data Attributes:
|
SA30CA
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SA30CA
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |