Part Details for SA30CA by Bytesonic Corporation
Overview of SA30CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for SA30CA
SA30CA CAD Models
SA30CA Part Data Attributes:
|
SA30CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SA30CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 35.1 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |
Alternate Parts for SA30CA
This table gives cross-reference parts and alternative options found for SA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA30CA | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, | Galaxy Microelectronics | SA30CA vs SA30CA |
SA30CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SA30CA vs SA30CA |