Part Details for SA305C224KAA by Kyocera AVX Components
Overview of SA305C224KAA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA305C224KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9908
|
Newark | Ceramic Capacitor 0.22Uf 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:3.81Mm Rohs Compliant: No |Kyocera Avx SA305C224KAA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-SA305C224KAACT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3045 | Buy Now |
DISTI #
SA305C224KAA
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA305C224KAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SA305C224KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10 % .2 in RoHS: Compliant | 2249 |
|
$0.2820 / $0.9700 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±%, X7R Temp Coef. | 954 |
|
$0.2751 / $0.6603 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±%, X7R Temp Coef. | 4000 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±%, X7R Temp Coef. | 4000 |
|
$0.3302 / $1.1005 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±%, X7R Temp Coef. | 3598 |
|
$0.3852 / $1.1005 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2890 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for SA305C224KAA
SA305C224KAA CAD Models
SA305C224KAA Part Data Attributes:
|
SA305C224KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA305C224KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA305C224KAA
This table gives cross-reference parts and alternative options found for SA305C224KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA305C224KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/224KX30TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF | Tecate Group | SA305C224KAA vs CMA-050/224KX30TAF |
CMA-050/224KX30TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF | Tecate Group | SA305C224KAA vs CMA-050/224KX30TRF |
CMA-050/224KX30B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF | Tecate Group | SA305C224KAA vs CMA-050/224KX30B |