Part Details for SA301C223KAR by Kyocera AVX Components
Overview of SA301C223KAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA301C223KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA301C223KAR
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% Axial 125?C T/R - Tape and Reel (Alt: SA301C223KAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1686 / $0.1860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1934 | Buy Now |
Part Details for SA301C223KAR
SA301C223KAR CAD Models
SA301C223KAR Part Data Attributes
|
SA301C223KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301C223KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA301C223KAR
This table gives cross-reference parts and alternative options found for SA301C223KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA301C223KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA301C223KAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | SA301C223KAR vs SA301C223KAN |
SA301C223KAC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | SA301C223KAR vs SA301C223KAC |
SA301C223KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | SA301C223KAR vs SA301C223KAM |
CMA-100/223KX30B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | SA301C223KAR vs CMA-100/223KX30B |
SA301C223KAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | SA301C223KAR vs SA301C223KAI |
CMA-100/223KX30TAF | Tecate Group | Check for Price | CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | SA301C223KAR vs CMA-100/223KX30TAF |
SA301C223KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | SA301C223KAR vs SA301C223KAA |
CMA-100/223KX30TR | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | SA301C223KAR vs CMA-100/223KX30TR |
AA301C223K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | SA301C223KAR vs AA301C223K4R |
CMA-100/223KX30TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | SA301C223KAR vs CMA-100/223KX30TRF |