Part Details for SA3015-06 by Fairview Microwave Inc
Overview of SA3015-06 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3015-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA3015-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.4:1, Attenuation: 6 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 8 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR, RF coaxial fixed attenuator SA3015-06 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 8 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA3015-06 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 6 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.3700 / $30.6600 | Buy Now |