Part Details for SA2E-DP3L-2M by IDEC Corporation
Overview of SA2E-DP3L-2M by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17B25SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 2200pF | |
FCE17E09SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 2200pF |
Price & Stock for SA2E-DP3L-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6023
|
Newark | Photo Sensor, 1M, Diff Reflective, Sensing Method:Diffuse Reflective, Product Range:Sa2E Series, Connection Method:Cable, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:1M, Sensor Output Type:Pnp Rohs Compliant: Yes |Idec SA2E-DP3L-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4500 / $51.2000 | Buy Now |
DISTI #
1885-SA2E-DP3L-2M-ND
|
DigiKey | DIFFUSE PNP INFERRED 2M CABLE Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$34.3728 / $55.0500 | Buy Now |
DISTI #
199-SA2E-DP3L-2M
|
Mouser Electronics | Photoelectric Sensors SA2E Diffuse PNP inferred 2m cable RoHS: Compliant | 40 |
|
$35.0100 / $48.0200 | Buy Now |
DISTI #
74425686
|
RS | Photoelectric Sensor, Diffuse PNP inferred 2m cable | IDEC Corporation SA2E-DP3L-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$49.7700 / $57.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1300 / $44.8100 | Buy Now |
DISTI #
SA2E-DP3L-2M
|
TME | Sensor: photoelectric, Range: 0÷1m, PNP, DARK-ON,LIGHT-ON, SA2E Min Qty: 1 | 1 |
|
$35.0300 / $40.4200 | Buy Now |
DISTI #
000000000007228208
|
Sager | DIFFUSE PNP INFERRED 2M CABLE Min Qty: 1 | 0 |
|
$39.3500 / $43.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.1300 / $44.8100 | Buy Now |
Part Details for SA2E-DP3L-2M
SA2E-DP3L-2M CAD Models
SA2E-DP3L-2M Part Data Attributes
|
SA2E-DP3L-2M
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SA2E-DP3L-2M
IDEC Corporation
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Idec | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |
Alternate Parts for SA2E-DP3L-2M
This table gives cross-reference parts and alternative options found for SA2E-DP3L-2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2E-DP3L-2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA1E-DP1-5M | IDEC Corporation | Check for Price | Diffuse Photoelectric Sensor, | SA2E-DP3L-2M vs SA1E-DP1-5M |